Part Details for VBT2080S-E3/8W by Vishay Intertechnologies
Overview of VBT2080S-E3/8W by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBT2080S-E3/8W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2916
|
Newark | 20A,80V, trench Sky Rect. |Vishay VBT2080S-E3/8W RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.4220 | Buy Now |
DISTI #
VBT2080S-E3/8W
|
Avnet Americas | 20A,80V,TRENCH SKY RECT. (Alt: VBT2080S-E3/8W) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3712 | Buy Now |
DISTI #
625-VBT2080S-E3/8W
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A,80V,Trench RoHS: Compliant | 7678 |
|
$0.3880 / $1.0400 | Buy Now |
DISTI #
VBT2080S-E3/8W
|
TTI | Schottky Diodes & Rectifiers 20A,80V,Trench RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.3880 | Buy Now |
Part Details for VBT2080S-E3/8W
VBT2080S-E3/8W CAD Models
VBT2080S-E3/8W Part Data Attributes
|
VBT2080S-E3/8W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VBT2080S-E3/8W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 80V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VBT2080S-E3/8W
This table gives cross-reference parts and alternative options found for VBT2080S-E3/8W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VBT2080S-E3/8W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VBT2080S-E3/4W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 80V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | VBT2080S-E3/8W vs VBT2080S-E3/4W |