There are no models available for this part yet.
Overview of VBO68-16NO7 by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VBO68-16NO7 by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VBO68-16NO7-ND
|
DigiKey | BRIDGE RECT 1P 1.6KV 68A ECOPAC1 Min Qty: 1 Lead time: 51 Weeks Container: Box | Temporarily Out of Stock |
|
$11.4700 / $17.9000 | Buy Now | |
DISTI #
747-VBO68-16NO7
|
Mouser Electronics | Bridge Rectifiers 68 Amps 1600V RoHS: Compliant | 0 |
|
$14.8300 / $19.4600 | Order Now | |
Future Electronics | VBO68 Series 70 A 1600 V Chassis Mount Standard Rectifier Module RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 51 Weeks Container: Box | 0Box |
|
$14.4000 / $14.6900 | Buy Now | ||
DISTI #
VBO68-16NO7
|
TTI | Bridge Rectifiers 68 Amps 1600V Min Qty: 25 Package Multiple: 25 Container: Box | Americas - 0 |
|
$12.8900 / $14.5100 | Buy Now | |
DISTI #
VBO68-16NO7
|
TME | Bridge rectifier: single-phase, Urmax: 1.6kV, If: 70A, Ifsm: 550A Min Qty: 1 | 0 |
|
$13.8400 / $18.7100 | RFQ | |
New Advantage Corporation | DIODE BRIDGE 70A 1600V 1PH IXYS ECO-PACK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 26 |
|
$25.3800 / $27.1900 | Buy Now |
CAD Models for VBO68-16NO7 by IXYS Corporation
Part Data Attributes for VBO68-16NO7 by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Package Description
|
ROHS COMPLIANT, ECOPAC-4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.5 V
|
JESD-30 Code
|
R-XUFM-P4
|
Non-rep Pk Forward Current-Max
|
530 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
68 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
1600 V
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|