Part Details for VBO50-18NO7 by IXYS Corporation
Overview of VBO50-18NO7 by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VBO50-18NO7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-VBO50-18NO7
|
Mouser Electronics | Bridge Rectifiers 50 Amps 1800V RoHS: Compliant | 0 |
|
$33.4500 / $44.6600 | Order Now |
DISTI #
VBO50-18NO7
|
TME | Bridge rectifier: single-phase, Urmax: 1.8kV, If: 45A, Ifsm: 720A Min Qty: 1 | 0 |
|
$35.4900 / $44.7400 | RFQ |
|
New Advantage Corporation | DIODE BRIDGE 50A 1800V 1PH PWS-A CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 33 |
|
$113.0200 / $121.1000 | Buy Now |
Part Details for VBO50-18NO7
VBO50-18NO7 CAD Models
VBO50-18NO7 Part Data Attributes
|
VBO50-18NO7
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VBO50-18NO7
IXYS Corporation
Bridge Rectifier Diode, 1 Phase, 50A, 1800V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | S-XUFM-X4 | |
Non-rep Pk Forward Current-Max | 740 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |