Part Details for VBO130-18NO7 by IXYS Corporation
Overview of VBO130-18NO7 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for VBO130-18NO7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VBO130-18NO7-ND
|
DigiKey | BRIDGE RECT 1P 1.8KV 122A PWS-E Min Qty: 5 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$56.4060 | Buy Now |
DISTI #
747-VBO130-18NO7
|
Mouser Electronics | Bridge Rectifiers 130 Amps 1800V RoHS: Compliant | 0 |
|
$61.2500 / $68.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks Container: Box | 0Box |
|
$65.0800 | Buy Now |
DISTI #
VBO130-18NO7
|
TTI | Bridge Rectifiers 130 Amps 1800V Min Qty: 5 Package Multiple: 5 Container: Box | Americas - 0 |
|
$60.6400 / $65.8100 | Buy Now |
DISTI #
VBO130-18NO7
|
TME | Bridge rectifier: single-phase, Urmax: 1.8kV, If: 130A, Ifsm: 1.8kA Min Qty: 1 | 0 |
|
$70.9900 / $89.4900 | RFQ |
|
New Advantage Corporation | DIODE BRIDGE 130A 1800V 1PH PWS-E CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 23 |
|
$122.1000 / $130.8200 | Buy Now |
Part Details for VBO130-18NO7
VBO130-18NO7 CAD Models
VBO130-18NO7 Part Data Attributes
|
VBO130-18NO7
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VBO130-18NO7
IXYS Corporation
Bridge Rectifier Diode, 1 Phase, 115A, 1800V V(RRM), Silicon, ROHS COMPLIANT, MODULE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, MODULE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.65 V | |
JESD-30 Code | R-XUFM-X4 | |
Non-rep Pk Forward Current-Max | 1800 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 115 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |