Part Details for VBO13-16AO2 by Littelfuse Inc
Overview of VBO13-16AO2 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VBO13-16AO2
VBO13-16AO2 CAD Models
VBO13-16AO2 Part Data Attributes
|
VBO13-16AO2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VBO13-16AO2
Littelfuse Inc
Bridge Rectifier Diode, Avalanche, 1 Phase, 18A, 1600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 1630 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 18 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for VBO13-16AO2
This table gives cross-reference parts and alternative options found for VBO13-16AO2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VBO13-16AO2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VBO13-16AO2 | Bridge Rectifier Diode, Avalanche, 1 Phase, 18A, 1600V V(RRM), Silicon, | IXYS Corporation | VBO13-16AO2 vs VBO13-16AO2 |
VBO13-16NO2 | Bridge Rectifier Diode, 1 Phase, 18A, 1600V V(RRM), Silicon, | Littelfuse Inc | VBO13-16AO2 vs VBO13-16NO2 |