Part Details for VBM-360-24-CNF by CUI Inc
Overview of VBM-360-24-CNF by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBM-360-24-CNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Baseplate-Cooled, Enclosed - 24V@14.8 A - 355W RoHS: Compliant |
2 Partner Stock |
|
$202.4600 / $235.2500 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Baseplate-Cooled, Enclosed - 24V@14.8 A - 355W RoHS: Compliant |
2 Partner Stock |
|
$202.4600 / $235.2500 | Buy Now |
Part Details for VBM-360-24-CNF
VBM-360-24-CNF CAD Models
VBM-360-24-CNF Part Data Attributes
|
VBM-360-24-CNF
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VBM-360-24-CNF
CUI Inc
Chassis Mount Power Supply, 24 Vdc, 14.8 A, 355 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 119561751 | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Commercial Extended: -20C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2011-12-19 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 240 V | |
Length | 136.94 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 14.8 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Total Power Output-Max | 355 W | |
Width | 87 mm |