Part Details for VBM-100-24 by CUI Inc
Overview of VBM-100-24 by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBM-100-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2969-ND
|
DigiKey | AC/DC CONVERTER 24V 100W Min Qty: 1 Lead time: 25 Weeks Container: Box |
2 In Stock |
|
$181.3196 / $209.6200 | Buy Now |
DISTI #
490-VBM-100-24
|
Mouser Electronics | Switching Power Supplies 24 Vdc, 4.2 A, 100 W | 17 |
|
$187.4300 / $206.8100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Baseplate-Cooled, Encapsulated - PCB Mount - 24V@4.2A - 100W RoHS: Compliant |
10 In Stock |
|
$176.5800 / $204.9700 | Buy Now |
Part Details for VBM-100-24
VBM-100-24 CAD Models
VBM-100-24 Part Data Attributes
|
VBM-100-24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VBM-100-24
CUI Inc
Board Mount AC-DC Power Supply, 24 Vdc, 4.2 A, 100 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | TUV, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 240 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 106.7 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 15 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 17.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO | |
Width | 61 mm |