Part Details for VBI211 by Bel Fuse
Overview of VBI211 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBI211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VBI211
|
Avnet Abacus | Conn BNC F 0Hz to 4GHz 50Ohm Solder RA Panel Mount Gold (Alt: VBI211) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VBI211
VBI211 CAD Models
VBI211 Part Data Attributes
|
VBI211
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
VBI211
Bel Fuse
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.512 inch | |
Body Depth | 1.378 inch | |
Body Length | 0.579 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPROPYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for VBI211
This table gives cross-reference parts and alternative options found for VBI211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VBI211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VBI201 | RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | Bel Fuse | VBI211 vs VBI201 |