There are no models available for this part yet.
Overview of VBFS364 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VBFS364 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-VBFS364-ND
|
DigiKey | 200A 600V 3P FUS VBII DISC SW PN Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,459.7000 | Buy Now | |
DISTI #
982-VBFS364
|
Mouser Electronics | Disconnect Switches 200A 600V 3P FUS VBII DISC SW PNL MTG | 0 |
|
$1,414.7700 | Order Now | |
DISTI #
71301265
|
RS | 200A 600V 3P FUS VBII DISC SW PNL MTG | Siemens VBFS364 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,400.5800 / $1,474.3000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,685.6300 / $2,881.6100 | Buy Now |