Part Details for VBF3 by Schneider Electric
Overview of VBF3 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H9497
|
Newark | Switch Disconnector, 3P, 63A, 690Vac, No. Of Poles:3 Pole, Contact Voltage Ac Max:690V, Contact Current Ac Max:63A, Ip/Nema Rating:Ip20, Ip65, Switch Disconnector Terminal Style:Screw Clamp, Product Range:Tesys Vario Series Rohs Compliant: Yes |Schneider Electric VBF3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.8300 / $311.3600 | Buy Now |
DISTI #
4008-VBF3-ND
|
DigiKey | SWITCH 690V 63A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$282.0000 | Buy Now |
DISTI #
70379899
|
RS | 3 Pole Door Mount Non-Fused Switch Disconnector, 63 A, 30 kW, IP20, IP65 | Schneider Electric VBF3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$293.2800 | Buy Now |
DISTI #
VBF3
|
TME | Main emergency switch-disconnector, Poles: 3, 63A, IP65, -20÷50°C Min Qty: 1 | 6 |
|
$66.0600 / $75.5000 | Buy Now |