Part Details for VBF-7331+ by Mini-Circuits
Overview of VBF-7331+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-152NLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, Ferrite-Core, 2929, | |
MSS7331-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, Ferrite-Core, 2929, | |
MSS7331-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2929, |
Price & Stock for VBF-7331+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-VBF-7331+-ND
|
DigiKey | RF FILTER BAND PASS 7.35GHZ SMA Min Qty: 1 Lead time: 2 Weeks Container: Box |
12 In Stock |
|
$50.4500 / $53.0500 | Buy Now |
DISTI #
139-VBF-7331
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SMA / RoHS RoHS: Compliant | 29 |
|
$48.4900 / $53.0500 | Buy Now |
Part Details for VBF-7331+
VBF-7331+ CAD Models
VBF-7331+ Part Data Attributes
|
VBF-7331+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
VBF-7331+
Mini-Circuits
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Average Input Power | 2.5 W | |
Center or Cutoff Frequency (fo/fc) | 7331 MHz | |
Diameter | 10.41 mm | |
Filter Type | BAND PASS FILTER | |
Height | 36.32 mm | |
Input Connector | SMA MALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA FEMALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.45 |