Part Details for VBF-2555+ by Mini-Circuits
Results Overview of VBF-2555+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VBF-2555+ Information
VBF-2555+ by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2555DPA-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 17A 104Mohm Wpak | |
66925-553LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 106 Positions, 2.54mm (0.100in) Pitch | |
10125550-003C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions, 12Gb/s. |
Price & Stock for VBF-2555+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-VBF-2555+-ND
|
DigiKey | RF FILTER BAND PASS 2.555GHZ SMA Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$50.4500 / $53.0500 | Buy Now |
DISTI #
139-VBF-2555
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SMA / RoHS RoHS: Compliant | 7 |
|
$48.4900 / $53.0500 | Buy Now |
Part Details for VBF-2555+
VBF-2555+ CAD Models
VBF-2555+ Part Data Attributes
|
VBF-2555+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
VBF-2555+
Mini-Circuits
Band Pass Filter, 2555MHz, ROHS COMPLIANT, CASE FF704
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 3250 MHz | |
Attenuation Frequency-Min | 3200 MHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 1.5 W | |
Center or Cutoff Frequency (fo/fc) | 2555 MHz | |
Diameter | 10.41 mm | |
Filter Type | BAND PASS FILTER | |
Height | 36.32 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 7 dB | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA MALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 2.8 |