-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 60A, 600V V(RRM), Silicon, MINIBLOC-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_07045034
|
Arrow Electronics | Rectifier Bridge Diode Single 600V 60A 4-Pin SOT-227B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2401 | Europe - 20 |
|
$23.8408 / $33.1251 | Buy Now |
DISTI #
80899689
|
Verical | Rectifier Bridge Diode Single 600V 60A 4-Pin SOT-227B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 20 |
|
$23.8355 / $33.1178 | Buy Now |
DISTI #
C1S425203407489
|
Chip1Stop | Rectifiers Diodes | 20 |
|
$28.8000 / $47.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VBE60-06A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
VBE60-06A
Littelfuse Inc
Bridge Rectifier Diode, 1 Phase, 60A, 600V V(RRM), Silicon, MINIBLOC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | MINIBLOC-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.79 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
This table gives cross-reference parts and alternative options found for VBE60-06A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VBE60-06A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y2160Z1N1-S | Bridge Rectifier Diode, 1 Phase, 600V V(RRM), Silicon, | Microsemi Corporation | VBE60-06A vs Y2160Z1N1-S |
Y2160Z1N1 | Bridge Rectifier Diode, 1 Phase, 600V V(RRM), Silicon, | Microsemi Corporation | VBE60-06A vs Y2160Z1N1 |
Y2160B1N1 | Bridge Rectifier Diode, 1 Phase, 600V V(RRM), Silicon, | Microsemi Corporation | VBE60-06A vs Y2160B1N1 |