Part Details for VBA3316 by VBsemi Electronics Co Ltd
Overview of VBA3316 by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBA3316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 8.5A 16m@10V,8A 3.1W 2.5V@250uA 1 N-Channel SO-8 MOSFETs ROHS | 830 |
|
$0.1606 / $0.3451 | Buy Now |
Part Details for VBA3316
VBA3316 CAD Models
VBA3316 Part Data Attributes
|
VBA3316
VBsemi Electronics Co Ltd
Buy Now
|
Compare Parts:
VBA3316
VBsemi Electronics Co Ltd
|
Samacsys Manufacturer | VBsemi Elec |