VB20150S-M3/4W
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2

Overview of VB20150S-M3/4W by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for VB20150S-M3/4W by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43X1680
Newark 20A,150V, trench Sky Rect. |Vishay VB20150S-M3/4W RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.6630
$0.6630 Buy Now
DISTI # VB20150S-M3/4W
Avnet Americas 20A,150V,TRENCH SKY RECT. - Tape and Reel (Alt: VB20150S-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.5562
$0.5562 Buy Now
DISTI # 78-VB20150S-M34W
Mouser Electronics Schottky Diodes & Rectifiers 20A,150V,TRENCH SKY RECT. RoHS: Compliant 0
  • 8,000 $0.6160
$0.6160 Order Now
DISTI # VB20150S-M3/4W
TTI Schottky Diodes & Rectifiers 20A,150V,TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube Americas - 0
  • 8,000 $0.6100
$0.6100 Buy Now
DISTI # VB20150S-M3/4W
EBV Elektronik 20A150VTRENCH SKY RECT. (Alt: VB20150S-M3/4W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for VB20150S-M3/4W by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VB20150S-M3/4W by Vishay Intertechnologies

VB20150S-M3/4W
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.43 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
160 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
20 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
250 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. VB20150S-M3/4W
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VB20150S-M3/4W by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VB20150S-M3/4W by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VB20150S-M3/4W would you like to use for your alert(s)?
  • Please alert me when VB20150S-M3/4W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VB20150S-M3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VB20150S-M3/4W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VB20150S-M3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VB20150S-M3/4W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VB20150S-M3/4W by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: