Part Details for VB20150C-E3/8W by Vishay Intertechnologies
Results Overview of VB20150C-E3/8W by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VB20150C-E3/8W Information
VB20150C-E3/8W by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VB20150C-E3/8W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N9053
|
Newark | 20A,150V, dual Trench Sky Rect. |Vishay VB20150C-E3/8W RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6500 / $0.6650 | Buy Now |
DISTI #
VB20150C-E3/8W
|
Avnet Americas | 20A,150V,DUAL TRENCH SKY RECT. - Tape and Reel (Alt: VB20150C-E3/8W) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6056 / $0.6593 | Buy Now |
DISTI #
625-VB20150C-E3/8W
|
Mouser Electronics | Schottky Diodes & Rectifiers 20 Amp 150 Volt Dual TrenchMOS RoHS: Compliant | 7943 |
|
$0.6340 / $1.7600 | Buy Now |
DISTI #
VB20150C-E3/8W
|
TTI | Schottky Diodes & Rectifiers 20 Amp 150 Volt Dual TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.6030 / $0.6150 | Buy Now |
DISTI #
VB20150C-E3/8W
|
Avnet Asia | 20A,150V,DUAL TRENCH SKY RECT. (Alt: VB20150C-E3/8W) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for VB20150C-E3/8W
VB20150C-E3/8W CAD Models
VB20150C-E3/8W Part Data Attributes
|
VB20150C-E3/8W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VB20150C-E3/8W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-263AB, TO-263AB, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-263AB, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
VB20150C-E3/8W Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 10 seconds. However, it's essential to follow the soldering profile recommended by the manufacturer or industry standards to ensure reliable connections.
-
Yes, VB20150C-E3/8W is a high-reliability component designed for demanding applications. It meets the requirements of various industry standards, including MIL-PRF-39007 and MIL-STD-202. However, it's crucial to verify the specific requirements of your application and ensure that the component meets those requirements.
-
Yes, VB20150C-E3/8W is designed to withstand high-vibration environments. It has a robust construction and is tested to ensure reliability in applications with high mechanical stress. However, it's essential to follow proper mounting and installation procedures to ensure the component's reliability.
-
Yes, VB20150C-E3/8W is compatible with lead-free soldering processes. It's designed to meet the requirements of RoHS (Restriction of Hazardous Substances) and WEEE (Waste Electrical and Electronic Equipment) directives. However, it's crucial to follow the recommended soldering profile and ensure that the component is handled and stored properly to prevent damage.
-
The typical failure mode of VB20150C-E3/8W is related to overheating, which can cause the component to degrade or fail. To mitigate this, ensure proper thermal management, such as providing adequate heat sinking and airflow, and avoiding excessive voltage or current stress. Additionally, follow the recommended operating conditions and derating guidelines to minimize the risk of failure.