Part Details for VB2-RSC 4.4T-1/2RKC 4T-1/1/S1587 by TURCK Inc
Overview of VB2-RSC 4.4T-1/2RKC 4T-1/1/S1587 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMS1587ISX-3.3/NOPB | Texas Instruments | 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 -40 to 125 | |
LMS1587IS-3.3 | Texas Instruments | 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 -40 to 125 | |
LMS1587IS-3.3/NOPB | Texas Instruments | 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 -40 to 125 |
Price & Stock for VB2-RSC 4.4T-1/2RKC 4T-1/1/S1587
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74939101
|
RS | Splitter, Tee, M12, eurofast, 250 volt, yellow, 18 AWG | Turck VB2-RSC 4.4T-1/2RKC 4T-1/1/S1587 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$64.1400 / $69.7200 | RFQ |