Part Details for VB2-RS 4.4T-1/2RK 4T-0.3/0.3 by TURCK
Overview of VB2-RS 4.4T-1/2RK 4T-0.3/0.3 by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB2-RS 4.4T-1/2RK 4T-0.3/0.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Cordset, Splitter, P: Str M12 M 4P 1m to L1/L2: 2 x M12 F 4P, L12/L22: NC, P2-L24, P4-L14, 3 Wire 22AWG 0.3/0.3m, PVC, Gray, 4A 250V, U0163-2 | 0 |
|
$161.9800 | Buy Now |