Part Details for VB1LMR41D by SunLED Group
Overview of VB1LMR41D by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Energy and Power Systems
Agriculture Technology
Renewable Energy
Telecommunications
Automotive
Part Details for VB1LMR41D
VB1LMR41D CAD Models
VB1LMR41D Part Data Attributes
|
VB1LMR41D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
VB1LMR41D
SunLED Group
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red | |
Lens Type | Diffused | |
Luminous Intensity-Min | 0.07 cd | |
Luminous Intensity-Nom | 200 mcd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 660 nm | |
Viewing Angle | 60 deg |