Part Details for VB1D2B4CM48M1 by Panduit Corp
Overview of VB1D2B4CM48M1 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB1D2B4CM48M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Vertical power strip 32 A, 230V, 48 IEC C-13 receptacles, four 16 A single pole magnetic breaker / on-off switch with integral switch guard, red LED power monitor, and duel 3 meter power cords with a IEC 60309 – 2P+ E pin in sleeve connector. Complies with IEC 60950-1, EN 55022, EN 55024 and CE Marked. Dimensions: 66.3"H x 3.4"W x 2.0"D (1683mm x 89mm x 51mm) RoHS: Compliant | 0 |
|
$1,269.6500 / $1,406.8100 | Buy Now |
DISTI #
000000000003784057
|
Sager | Wire Ducting & Raceways Vertical, (48) C-13, Metered, 230V / 32A | 0 |
|
Buy Now |