Part Details for VB-60SMBU by FUJITSU Limited
Overview of VB-60SMBU by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VB-60SMBU
VB-60SMBU CAD Models
VB-60SMBU Part Data Attributes
Alternate Parts for VB-60SMBU
This table gives cross-reference parts and alternative options found for VB-60SMBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VB-60SMBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VB-60SMBU | Power/Signal Relay, DPST, Momentary, 0.009A (Coil), 60VDC (Coil), 530mW (Coil), 5A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | FUJITSU Component Ltd | VB-60SMBU vs VB-60SMBU |