Part Details for VB-24STBU by FUJITSU Limited
Overview of VB-24STBU by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VB-24STBU
VB-24STBU CAD Models
VB-24STBU Part Data Attributes
|
VB-24STBU
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
VB-24STBU
FUJITSU Limited
Power/Signal Relay, 2 Form C, DPDT, Latched, 530mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 12.9 mm | |
Body Height | 25.3 mm | |
Body Length or Diameter | 29.2 mm | |
Coil Power | 530 mW | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1200VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@240VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 120W@150VDC | |
Contact (DC) Max Rating R Load | 5A@24VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29.2mm x 12.9mm x 25.3mm | |
Reference Standard | CQC; CSA; SEMKO; SEV; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |