Part Details for VB 40.5-15 (ALTERNATE: 100021564 | VB 40.5-15 | U-00834 | 777000349) by TURCK Inc
Overview of VB 40.5-15 (ALTERNATE: 100021564 | VB 40.5-15 | U-00834 | 777000349) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB 40.5-15 (ALTERNATE: 100021564 | VB 40.5-15 | U-00834 | 777000349)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70889839
|
RS | Sensor Junction Box, 4 Port, M12, 15 m Cable, 4 A, Plastic, VB 40 Series | Turck VB 40.5-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1 |
|
$243.5000 | Buy Now |