There are no models available for this part yet.
Overview of VB 2,8/1/9 by Block USA Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VB 2,8/1/9 by Block USA Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK8990
|
Newark | Safety Isolating Transformer, 1Ph Rohs Compliant: Yes |Block VB 2,8/1/9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$5.8800 / $9.0000 | Buy Now | |
DISTI #
83X6725
|
Newark | Transformer, Iso, 9Vac, 2.8Va, Pcb Transformer Type:Encapsulated Safety Isolating, Secondary Voltages:9V, Power Rating:2.8Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:- Rohs Compliant: Yes |Block VB 2,8/1/9 RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 | Buy Now |
CAD Models for VB 2,8/1/9 by Block USA Inc.
Part Data Attributes for VB 2,8/1/9 by Block USA Inc.
VB 2,8/1/9
Block USA Inc.
|
|
---|---|
Samacsys Manufacturer
|
BLOCK
|
Want to compare parts?
-
VB 2,8/1/9Block USA Inc.VS
-