Part Details for VAZ-CLAMP-70MM by PEPPERL+FUCHS GmbH
Overview of VAZ-CLAMP-70MM by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE812NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Latch, Fixed Over Voltage Clamp, WSON10B | |
TCKE812NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, Fixed Over Voltage Clamp, WSON10B | |
CLC502A/BPA | Rochester Electronics LLC | CLC502 - OP AMP, CLAMPING, LOW-GAIN, FAST-SETTLING - Dual marked (5962-9174301MPA) |
Price & Stock for VAZ-CLAMP-70MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M3302
|
Newark | Asi(Withoutsensors) Rohs Compliant: Yes |Pepperl+Fuchs VAZ-CLAMP-70MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9000 / $64.7200 | Buy Now |
DISTI #
2046-VAZ-CLAMP-70MM-ND
|
DigiKey | CONNECTION BASE WITH END COVER Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$67.7700 | Buy Now |