-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 Vdc, 1 A, 3.3 W, 18~72 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VAWQ6-Q48-S3R3H by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4690
|
Newark | Dc Dc Converter 3.3V 6W |Cui VAWQ6-Q48-S3R3H RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$28.3700 / $29.1800 | Buy Now |
DISTI #
2266-VAWQ6-Q48-S3R3H-ND
|
DigiKey | DC DC CONVERTER 3.3V 6W Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
179 In Stock |
|
$24.6300 / $26.5900 | Buy Now |
DISTI #
102-1847-ND
|
DigiKey | DC DC CONVERTER 3.3V 6W Min Qty: 1 Lead time: 29 Weeks Container: Tube |
9 In Stock |
|
$28.6820 / $29.7900 | Buy Now |
DISTI #
490-VAWQ6-Q48-S3R3H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole dc-dc isolated, 3.3 W, 18-72 Vdc input, 3.3 Vdc, 1 A, singl... more | 0 |
|
$27.2800 / $29.7700 | Order Now |
|
Onlinecomponents.com | 6 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 3000 Vdc Isolation, Dc-Dc Converter ... more RoHS: Compliant |
179 Partner Stock |
|
$23.3500 / $30.6500 | Buy Now |
DISTI #
000000000006366608
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 3.3 W, 18-72 Vdc input, 3.3 Vdc, 1 A, singl... more Min Qty: 1 | 0 |
|
$24.9000 / $29.0500 | Buy Now |
|
Master Electronics | 6 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 3000 Vdc Isolation, Dc-Dc Converter ... more RoHS: Compliant |
179 Partner Stock |
|
$23.3500 / $30.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VAWQ6-Q48-S3R3H
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VAWQ6-Q48-S3R3H
CUI Inc
3.3 Vdc, 1 A, 3.3 W, 18~72 Vdc Input Range
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Part Package Code | DIP | |
Pin Count | 24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDIP-P10 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |