-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15/-15 Vdc, 0.19 A, 6 W, 9~36 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1320-ND
|
DigiKey | DC DC CONVERTER +/-15V 6W Min Qty: 1 Lead time: 21 Weeks Container: Tube |
82 In Stock |
|
$29.0828 / $33.5600 | Buy Now |
DISTI #
490-VAWQ6-Q24-D15H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15/-15 Vdc, 0.19 A, 6 W, 9~36 Vdc Input Range RoHS: Compliant | 25 |
|
$28.5800 / $33.5500 | Buy Now |
|
Future Electronics | VAWQ6 Series ±190 mA 5.7 W ±15 V Dual Output DC/DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$28.0000 / $28.5100 | Buy Now |
|
Future Electronics | VAWQ6 Series ±190 mA 5.7 W ±15 V Dual Output DC/DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$28.0000 / $28.5100 | Buy Now |
|
Onlinecomponents.com | 6 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 3000 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 0.19 A, 6 W, 9~36 Vdc Input Range RoHS: Compliant |
20 In Stock |
|
$25.8700 / $33.9700 | Buy Now |
DISTI #
84867847
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 0.19A/-0.19A 5.7W 10-Pin DIP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2152 | Americas - 19 |
|
$35.0870 / $44.1610 | Buy Now |
|
Quest Components | 1 |
|
$54.4600 | Buy Now | |
DISTI #
000000000006366597
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 6 W, 9-36 Vdc input, +/-15 Vdc, +/-190 mA, dual output, DIP, 3 kVdc isolation Min Qty: 1 | 0 |
|
$28.1400 / $32.8300 | Buy Now |
|
Master Electronics | 6 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 3000 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 0.19 A, 6 W, 9~36 Vdc Input Range RoHS: Compliant |
20 In Stock |
|
$25.8700 / $33.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VAWQ6-Q24-D15H
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VAWQ6-Q24-D15H
CUI Inc
15/-15 Vdc, 0.19 A, 6 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | DIP-24/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | -15V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDIP-P10 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.19 A | |
Output Voltage-Max | 5.757 V | |
Output Voltage-Min | 5.643 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 5.7 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |