Part Details for VAWQ3-Q48-S5H by CUI Inc
Overview of VAWQ3-Q48-S5H by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VAWQ3-Q48-S5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4687
|
Newark | Dc-Dc Regulated Power Supply Module |Cui VAWQ3-Q48-S5H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9800 / $21.2500 | Buy Now |
DISTI #
102-1839-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 11 Weeks Container: Tube |
54 In Stock |
|
$20.5843 / $25.2000 | Buy Now |
DISTI #
490-VAWQ3-Q48-S5H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5 Vdc, 0.6 A, 3 W, 18~72 Vdc Input Range RoHS: Compliant | 0 |
|
$19.5200 / $24.0300 | Order Now |
|
Future Electronics | VAWQ3 Series 600 mA 3 W 5 V Single Output DC/DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks Container: Box | 0Box |
|
$20.4900 / $20.9900 | Buy Now |
|
Future Electronics | VAWQ3 Series 600 mA 3 W 5 V Single Output DC/DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks Container: Box | 0Box |
|
$20.4900 / $20.9900 | Buy Now |
|
Onlinecomponents.com | 3 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 500/1500/3000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.6 A, 3 W, 18~72 Vdc Input Range RoHS: Compliant |
30 In Stock |
|
$18.5600 / $22.1300 | Buy Now |
DISTI #
000000000006366595
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 3 W, 18-72 Vdc input, 5 Vdc, 600 mA, single output, DIP, 3 kVdc isolation Min Qty: 1 | 0 |
|
$20.9100 / $24.4000 | Buy Now |
|
Master Electronics | 3 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 500/1500/3000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.6 A, 3 W, 18~72 Vdc Input Range RoHS: Compliant |
30 In Stock |
|
$18.5600 / $22.1300 | Buy Now |
Part Details for VAWQ3-Q48-S5H
VAWQ3-Q48-S5H CAD Models
VAWQ3-Q48-S5H Part Data Attributes
|
VAWQ3-Q48-S5H
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VAWQ3-Q48-S5H
CUI Inc
5 Vdc, 0.6 A, 3 W, 18~72 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDIP-P9 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP9/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |