Part Details for VAWQ3-Q24-D12H by Bel Fuse
Overview of VAWQ3-Q24-D12H by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-712D-12H | Amphenol Communications Solutions | Paladin Plus 7-Pair, 10 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP | |
133-812D-12H | Amphenol Communications Solutions | Paladin Plus 8-Pair, 10 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP | |
133-311D-12H | Amphenol Communications Solutions | Paladin Plus 3-Pair, 10 Column, Direct Orthogonal Header, Double End Wall, 1.5mm Wipe, APP |
Price & Stock for VAWQ3-Q24-D12H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VAWQ3-Q24-D12H
|
Avnet Americas | DC-DC ISOLATED, 3 W, 9~36 VDC INPUT, ?12 VDC, ?125 MA, DUAL OUTPUT, DIP, 3 KVDC ISOLATION - Rail/Tube (Alt: VAWQ3-Q24-D12H) Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |