Part Details for VAT-15W2+ by Mini-Circuits
Overview of VAT-15W2+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAT-15W2+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-VAT-15W2+-ND
|
DigiKey | 15 DB FXD ATTN, DC - 6000 MHZ Min Qty: 1 Lead time: 7 Weeks Container: Box |
7 In Stock |
|
$24.7400 / $34.8700 | Buy Now |
DISTI #
139-VAT-15W2
|
Mouser Electronics | Attenuators - Interconnects FXD SS ATTEN / SMA / RoHS RoHS: Compliant | 9 |
|
$24.7400 / $34.8700 | Buy Now |
Part Details for VAT-15W2+
VAT-15W2+ CAD Models
VAT-15W2+ Part Data Attributes
|
VAT-15W2+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
VAT-15W2+
Mini-Circuits
Fixed Attenuator, 0MHz Min, 6000MHz Max, ROHS COMPLIANT, CASE DC1066
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA-F; SMA-M | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.8 |
Alternate Parts for VAT-15W2+
This table gives cross-reference parts and alternative options found for VAT-15W2+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VAT-15W2+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VAT-15W2 | Fixed Attenuator, 0MHz Min, 6000MHz Max, CASE DC1066 | Mini-Circuits | VAT-15W2+ vs VAT-15W2 |