Datasheets
VAT-10W2 by: Mini-Circuits

Fixed Attenuator, 0MHz Min, 6000MHz Max, CASE DC1066

Part Details for VAT-10W2 by Mini-Circuits

Overview of VAT-10W2 by Mini-Circuits

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for VAT-10W2

VAT-10W2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VAT-10W2 Part Data Attributes:

VAT-10W2 Mini-Circuits
Buy Now Datasheet
Compare Parts:
VAT-10W2 Mini-Circuits Fixed Attenuator, 0MHz Min, 6000MHz Max, CASE DC1066
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MINI-CIRCUITS
Reach Compliance Code unknown
Additional Feature SMA-F; SMA-M
Attenuation-Nom 10 dB
Characteristic Impedance 50 Ω
Construction COAXIAL
Input Power-Max (CW) 33.01 dBm
JESD-609 Code e0
Operating Frequency-Max 6000 MHz
Operating Frequency-Min
Operating Temperature-Max 100 °C
Operating Temperature-Min -45 °C
RF/Microwave Device Type FIXED ATTENUATOR
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 1.6

VAT-10W2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VAT-10W2 by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VAT-10W2 by Mini-Circuits

  • Please alert me when VAT-10W2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VAT-10W2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VAT-10W2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VAT-10W2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VAT-10W2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VAT-10W2 by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: