Part Details for VASB-55-1/4-PUR by Festo
Overview of VASB-55-1/4-PUR by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for VASB-55-1/4-PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C2069
|
Newark | Suction Cup, Bellow 44Mm, Svhc:No Svhc (17-Dec-2015), Pull Force:106N, Suction Head:44Mm, Temperature Max:60°C Rohs Compliant: Na |Festo VASB-55-1/4-PUR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |