Part Details for VASB-15-1/8-SI by Festo
Overview of VASB-15-1/8-SI by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VASB-15-1/8-SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C2061
|
Newark | Bellow Suction Cup, 12Mm, Svhc:No Svhc (17-Dec-2015), Material:Silicone, Pull Force:7.9N, Suction Head:12Mm, Temperature Max:200°C, Temperature Min:-40°C Rohs Compliant: Na |Festo VASB-15-1/8-SI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |