Part Details for VAS 22-A653-5M by TURCK Inc
Overview of VAS 22-A653-5M by TURCK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA653TT-E1-A | Renesas Electronics Corporation | P-Channel Mos Field Effect Transistor For Switching, WSOF, /Embossed Tape |
Price & Stock for VAS 22-A653-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37Y5318
|
Newark | Vaa |Turck VAS 22-A653-5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4000 | Buy Now |
DISTI #
71890081
|
RS | Cordset, Valve Plug A Female RA, 3 Wire, 4A 220V, 5 m, Gray PVC, VAS Series | Turck VAS 22-A653-5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5 |
|
$26.4000 | Buy Now |
|
Neutron USA | Cord,Valve plug | 0 |
|
$86.2900 | Buy Now |