Part Details for VAP-A06-B3500 by VENTION
Overview of VAP-A06-B3500 by VENTION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U10N0AB35001T | Amphenol Communications Solutions | SlimSAS Vertical Low profile x16 15u\\ Gold plating, Latch pin length=3.0mm, 24G, T&R packing | |
SIT9002AC-232N33SB35.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SIT9002AI-183N33SB35.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Price & Stock for VAP-A06-B3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VAP-A06-B3500
|
TME | Patch cord, S/FTP, 6, Cu, PVC, black, 35m, RJ45 plug,both sides Min Qty: 1 | 3 |
|
$21.4600 / $35.2600 | Buy Now |