Part Details for VAP-A06-B1000 by VENTION
Overview of VAP-A06-B1000 by VENTION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPB10002C1EU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Single row, 3.0mm pitch, 10 positions, 100u\\ Tin, 2.10mm tail length, LCP, Black, TRAY | |
G886B10001TEU | Amphenol Communications Solutions | Wafer 1.5mm Pitch STR Surfacemount, 1x10Pin, Matte Tin, NY9T, COLOR-CREAM | |
G88MPB10002CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Single row, 3.0mm pitch, 10 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for VAP-A06-B1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VAP-A06-B1000
|
TME | Patch cord, S/FTP, 6, Cu, PVC, black, 10m, RJ45 plug,both sides Min Qty: 1 | 38 |
|
$6.4500 / $10.6000 | Buy Now |