Part Details for VAOL-S8WR4 by Visual Communications Company
Overview of VAOL-S8WR4 by Visual Communications Company
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VAOL-S8WR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T2912
|
Newark | Led, White, 1.25Mm X 1.4Mm, 72Mcd, Full Reel, Led Color:White, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:5Ma, Forward Voltage:3.15V, Luminous Intensity:72Mcd, Viewing Angle:150°, Lens Shape:Rectangular Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-S8WR4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3490 / $0.4540 | Buy Now |
DISTI #
27R0110
|
Newark | Led, White, 1.25Mm X 1.4Mm, 72Mcd, Led Color:White, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:5Ma, Forward Voltage:3.15V, Luminous Intensity:72Mcd, Viewing Angle:150°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-S8WR4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4860 | Buy Now |
DISTI #
VAOL-S8WR4CT-ND
|
DigiKey | LED WHITE DIFFUSED 0805 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17309 In Stock |
|
$0.3409 / $1.0800 | Buy Now |
DISTI #
593-VAOL-S8WR4
|
Mouser Electronics | Standard LEDs - SMD White Diffused RoHS: Compliant | 3658 |
|
$0.3150 / $0.9900 | Buy Now |
DISTI #
V72:2272_07152149
|
Arrow Electronics | LED Uni-Color White 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1736 Container: Cut Strips | Americas - 2 |
|
$0.0647 | Buy Now |
DISTI #
70053712
|
RS | LEDs Surface Mount 0805 Package 100mA 3K 29mcd Diffused White VAOL-S8 Series | VCC (Visual Communications Company) VAOL-S8WR4 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.0300 | RFQ |
|
Future Electronics | White 0805 150° 72 mcd Diffused 3.15 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
|
Future Electronics | White 0805 150° 72 mcd Diffused 3.15 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | LED SMT 0805 2.7V 29mcd 150deg White 3K RoHS: Compliant |
12400 In Stock |
|
$0.3352 / $0.7346 | Buy Now |
DISTI #
67589655
|
Verical | LED Uni-Color White 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2131 | Americas - 12400 |
|
$0.4142 / $0.4444 | Buy Now |
Part Details for VAOL-S8WR4
VAOL-S8WR4 CAD Models
VAOL-S8WR4 Part Data Attributes
|
VAOL-S8WR4
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VAOL-S8WR4
Visual Communications Company
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.15 V | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Min | 0.0285 cd | |
Luminous Intensity-Nom | 50.25 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 150 deg |