Part Details for VAOL-S6WR4 by Visual Communications Company
Overview of VAOL-S6WR4 by Visual Communications Company
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAOL-S6WR4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R0105
|
Newark | Led, White, 0.8Mm X 1.2Mm, 90Mcd, Led Color:White, Led Mounting:Smd, Bulb Size:0.8Mm X 1.2Mm, Forward Current If:25Ma, Forward Voltage:3.1V, Luminous Intensity:90Mcd, Viewing Angle:130°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-S6WR4 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4530 | Buy Now |
DISTI #
94T2907
|
Newark | Led, White, 0.8Mm X 1.2Mm, 90Mcd, Full Reel, Led Color:White, Led Mounting:Smd, Bulb Size:0.8Mm X 1.2Mm, Forward Current If:5Ma, Forward Voltage:3.1V, Luminous Intensity:90Mcd, Viewing Angle:130°, Lens Shape:Rectangular Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-S6WR4 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3100 / $0.4040 | Buy Now |
DISTI #
VAOL-S6WR4CT-ND
|
DigiKey | LED WHITE DIFFUSED 0603 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10274 In Stock |
|
$0.3020 / $1.0300 | Buy Now |
DISTI #
593-VAOL-S6WR4
|
Mouser Electronics | Standard LEDs - SMD White Diffused RoHS: Compliant | 0 |
|
$0.2850 / $0.8400 | Order Now |
DISTI #
V72:2272_07152137
|
Arrow Electronics | LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2046 Container: Cut Strips | Americas - 25 |
|
$0.2588 | Buy Now |
DISTI #
70053707
|
RS | LED WHITE DIFFUSED 0603 SMD | VCC (Visual Communications Company) VAOL-S6WR4 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2430 / $0.2860 | RFQ |
|
Future Electronics | Standard LEDs - SMD White Diffused RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
|
Future Electronics | Standard LEDs - SMD White Diffused RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | LED SMT 0603 2.7V 45mcd 130deg White 3K RoHS: Compliant | 0 |
|
$0.2564 / $0.3429 | Buy Now |
DISTI #
50588279
|
Verical | LED Uni-Color White 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2046 | Americas - 25 |
|
$0.2588 | Buy Now |
Part Details for VAOL-S6WR4
VAOL-S6WR4 CAD Models
VAOL-S6WR4 Part Data Attributes
|
VAOL-S6WR4
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VAOL-S6WR4
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.1 V | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Min | 0.045 cd | |
Luminous Intensity-Nom | 67.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |