Part Details for VAOL-S12GT4 by Visual Communications Company
Overview of VAOL-S12GT4 by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for VAOL-S12GT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T2889
|
Newark | Led, Green, 1.5Mm X 2Mm, 15Mcd, 573Nm, Full Reel, Led Color:Green, Led Mounting:Smd, Bulb Size:1.5Mm X 2Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:573Nm, Luminous Intensity:15Mcd, Viewing Angle:130°, Msl:- Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-S12GT4 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2380 | Buy Now |
DISTI #
27R0087
|
Newark | Led, Green, 1.5Mm X 2Mm, 15Mcd, 573Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:1.5Mm X 2Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:573Nm, Luminous Intensity:15Mcd, Viewing Angle:130°, Lens Shape:Rectangular Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-S12GT4 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2700 | Buy Now |
DISTI #
VAOL-S12GT4CT-ND
|
DigiKey | LED YLW-GRN CLEAR 1206 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4891 In Stock |
|
$0.1545 / $0.6000 | Buy Now |
DISTI #
593-VAOL-S12GT4
|
Mouser Electronics | Standard LEDs - SMD Yellow Green 573nm RoHS: Compliant | 2518 |
|
$0.1540 / $0.5900 | Buy Now |
DISTI #
V72:2272_07152100
|
Arrow Electronics | LED Uni-Color Green 575nm 2-Pin Chip 1206(3216Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1736 Container: Cut Strips | Americas - 73 |
|
$0.0151 / $0.0749 | Buy Now |
DISTI #
70053715
|
RS | VAOL-S12GT4 VAOL Series Green Yellow LED 573 nm SMD package | VCC (Visual Communications Company) VAOL-S12GT4 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4530 | RFQ |
|
Future Electronics | Yellow Green 1206 130° Water Clear 15 mcd 2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1600 / $0.1710 | Buy Now |
|
Onlinecomponents.com | LED 1206 Yellowish Green 2K Reel RoHS: Compliant | 0 |
|
$0.1149 / $0.1739 | Buy Now |
Part Details for VAOL-S12GT4
VAOL-S12GT4 CAD Models
VAOL-S12GT4 Part Data Attributes
|
VAOL-S12GT4
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VAOL-S12GT4
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.01 cd | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 130 deg |