-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P7152
|
Newark | Led, White, T-1 3/4 (5Mm), 1.8Cd, Led Color:White, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:3.5V, Luminous Intensity:1.8Cd, Viewing Angle:100°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-5701WY4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 328 |
|
$0.3040 / $0.6860 | Buy Now |
DISTI #
VAOL-5701WY4-ND
|
DigiKey | LED WHITE CLEAR T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15032 In Stock |
|
$0.2875 / $0.7300 | Buy Now |
DISTI #
593-VAOL-5701WY4
|
Mouser Electronics | Standard LEDs - Through Hole White Water Clear 1800mcd RoHS: Compliant | 4066 |
|
$0.2870 / $0.6500 | Buy Now |
DISTI #
V36:1790_07152019
|
Arrow Electronics | LED Uni-Color White 2-Pin T-1 3/4 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1930 | Americas - 1 |
|
$0.2485 | Buy Now |
DISTI #
70052937
|
RS | LED WHITE CLEAR 5MM ROUND T/H | VCC (Visual Communications Company) VAOL-5701WY4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 | RFQ |
|
Future Electronics | Standard LEDs - Through Hole White Water Clear 1800mcd RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.2950 / $0.3200 | Buy Now |
|
Onlinecomponents.com | LED 5mm White RoHS: Compliant |
5312 In Stock |
|
$0.2676 / $0.4298 | Buy Now |
DISTI #
53930354
|
Verical | LED Uni-Color White 2-Pin T-1 3/4 Bag RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2104 | Americas - 5300 |
|
$0.3245 / $0.5056 | Buy Now |
|
Master Electronics | LED 5mm White RoHS: Compliant |
5312 In Stock |
|
$0.2676 / $0.4298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VAOL-5701WY4
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
VAOL-5701WY4
Visual Communications Company
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER TRANSPARENT | |
Luminous Intensity-Nom | 1800.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.8 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |