VAOD-A565S9-BW/43
Visual Communications Company
Description: DISPL 0.56" DUAL DGT SUP RED CA

Overview of VAOD-A565S9-BW/43 by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for VAOD-A565S9-BW/43 by Visual Communications Company

Part # Manufacturer Description Stock Price Buy
DISTI # 79R5594
Newark Display, 7Segment, 14.2Mm, Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:1.8V, Luminous Intensity:10Mcd, No. Of Digits/Alpha:2, Character Size:14.2Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOD-A565S9-BW/43 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for VAOD-A565S9-BW/43 by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VAOD-A565S9-BW/43 by Visual Communications Company

VAOD-A565S9-BW/43
Visual Communications Company
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
unknown
Date Of Intro
2020-05-15
Samacsys Manufacturer
Visual Communications Company
Color
SUPER BRIGHT RED
Configuration
COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT
Display Height
14.2 mm
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
Luminous Intensity-Nom
10.0 mcd
Number of Characters
2
Number of Functions
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. VAOD-A565S9-BW/43
    Visual Communications Company
    DISPL 0.56" DUAL DGT SUP RED CA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VAOD-A565S9-BW/43 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VAOD-A565S9-BW/43 by Visual Communications Company

  • Please alert me when VAOD-A565S9-BW/43 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VAOD-A565S9-BW/43 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VAOD-A565S9-BW/43 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VAOD-A565S9-BW/43 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VAOD-A565S9-BW/43.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VAOD-A565S9-BW/43 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: