Part Details for VANS1R5-S5-S12 by CUI Inc
Results Overview of VANS1R5-S5-S12 by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VANS1R5-S5-S12 Information
VANS1R5-S5-S12 by CUI Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR |
Part Details for VANS1R5-S5-S12
VANS1R5-S5-S12 CAD Models
VANS1R5-S5-S12 Part Data Attributes
|
VANS1R5-S5-S12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VANS1R5-S5-S12
CUI Inc
1.5W, 12V, 125mA, single output, isolated DC-DC converter
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |