Part Details for VAN-290-00 by Mencom Corporation
Overview of VAN-290-00 by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAN-290-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74203358
|
RS | Cable, Solenoid Valve connector, 4 Pole, 2 Meters, 250V, 10A | Mencom VAN-290-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7800 / $11.4700 | RFQ |
|
Onlinecomponents.com | Solenoid Valve Connectors - Cordset - 4 Pole - Form A 18mm - 2 Meters - 250V - 10A RoHS: Compliant | 49 Factory Stock |
|
$9.4300 / $12.4800 | Buy Now |
|
Master Electronics | Solenoid Valve Connectors - Cordset - 4 Pole - Form A 18mm - 2 Meters - 250V - 10A RoHS: Compliant | 49 Factory Stock |
|
$9.4300 / $12.4800 | Buy Now |