Part Details for VAN-115/230AC-K27 by PEPPERL+FUCHS GmbH
Overview of VAN-115/230AC-K27 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2230ACPZ-1233R7 | Analog Devices | Dual Buck 1.2Vo1, 3.3Vo2 | |
ADP2230ACPZ-1833R7 | Analog Devices | Dual Buck 1.8Vo1, 3.3Vo2 | |
ADP2230ACPZ-R7 | Analog Devices | Dual Buck Adj Vout |
Price & Stock for VAN-115/230AC-K27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T7226
|
Newark | As-Interface (Excluding Sensors) |Pepperl+Fuchs VAN-115/230AC-K27 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$511.2000 / $684.0000 | Buy Now |
DISTI #
2046-VAN-115/230AC-K27-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 30.5V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$478.8000 / $544.7600 | Buy Now |
Part Details for VAN-115/230AC-K27
VAN-115/230AC-K27 CAD Models
VAN-115/230AC-K27 Part Data Attributes
|
VAN-115/230AC-K27
PEPPERL+FUCHS GmbH
Buy Now
Datasheet
|
Compare Parts:
VAN-115/230AC-K27
PEPPERL+FUCHS GmbH
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PEPPERL+FUCHS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |