Part Details for VAMV1009AA-220MM2 by Eltek
Results Overview of VAMV1009AA-220MM2 by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VAMV1009AA-220MM2 Information
VAMV1009AA-220MM2 by Eltek is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for VAMV1009AA-220MM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VAMV1009AA-220MM2
|
Avnet Abacus | Ind Power Unshielded Wirewound 22uH 20 100kHz Metal Dust 32A TR (Alt: VAMV1009AA-220MM2) RoHS: Compliant Min Qty: 6000 Package Multiple: 300 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |