Part Details for VAL-US-48/65/1+1V-FM by Phoenix Contact
Overview of VAL-US-48/65/1+1V-FM by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9144-FMC-EBZ | Analog Devices | val board AD9144 Quad DAC w/FM |
Price & Stock for VAL-US-48/65/1+1V-FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Surge protective device - two channels with remote indicator contact for 48 V DC - 2-wire plus ground RoHS: Compliant | 0 |
|
$297.4800 / $329.3200 | Buy Now |
|
Master Electronics | Surge protective device - two channels with remote indicator contact for 48 V DC - 2-wire plus ground RoHS: Compliant | 0 |
|
$297.4800 / $329.3200 | Buy Now |