Part Details for VADM-200-N (ALTERNATE: 162521) by Festo
Overview of VADM-200-N (ALTERNATE: 162521) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VADM-200-N (ALTERNATE: 162521)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71118789
|
RS | Vacuum Generator, 2mm nozzle, G1/4, G3/8,M8 4 pin, NPN | Festo VADM-200-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,002.6900 | RFQ |