Part Details for VADAS002-8ZZ32-100 by Carling Technologies
Results Overview of VADAS002-8ZZ32-100 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VADAS002-8ZZ32-100 Information
VADAS002-8ZZ32-100 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for VADAS002-8ZZ32-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VADAS002-8ZZ32-100-ND
|
DigiKey | SWITCH ROCKER DPST 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1070 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$10.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3100 / $13.2600 | Buy Now |
DISTI #
000000000005764074
|
Sager | Littelfuse VADAS0028ZZ32100 Min Qty: 10 | 0 |
|
$6.0600 / $15.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3100 / $13.2600 | Buy Now |