Part Details for VAD6-D12-S12 by CUI Inc
Overview of VAD6-D12-S12 by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for VAD6-D12-S12
VAD6-D12-S12 CAD Models
VAD6-D12-S12 Part Data Attributes:
|
VAD6-D12-S12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VAD6-D12-S12
CUI Inc
5.6W, 12V, 470mA, single output, isolated DC-DC converter
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |