Part Details for VAD1G66B-00000-000 by Carling Technologies
Overview of VAD1G66B-00000-000 by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for VAD1G66B-00000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0686
|
Newark | Rocker Sw, Dpst, 20A, 12V, Panel/Snap-In, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:-, Product Range:V Series, Contact Current Ac Max:- Rohs Compliant: Yes |Carling Technologies VAD1G66B-00000-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4600 / $26.7500 | Buy Now |
DISTI #
432-VAD1G66B-00000-000-ND
|
DigiKey | SWITCH ROCKER DPST 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0090 | Buy Now |
DISTI #
691-VAD1G66B00000000
|
Mouser Electronics | Switch Hardware 2-pole, ON - None - OFF, 20A 12VDC not HP rated, Illuminated, Sealed V-Series Switch Only, .250 Tab (Q.C.), 8 Terminal base and No Actuator RoHS: Compliant | 0 |
|
$17.0300 / $18.7100 | Order Now |
|
Onlinecomponents.com | Sealed Rocker Switch - ON-NONE-OFF - Double Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) No Barriers - 12V Incandescent Lamp - No Seal Black Bracket - No Actuator. |
100 In Stock |
|
$7.4100 / $14.8700 | Buy Now |
DISTI #
62150530
|
Verical | Switch Rocker ON None OFF DPST Quick Connect 20A 12VDC 150000Cycles Bulk Min Qty: 10 Package Multiple: 10 Date Code: 2218 | Americas - 100 |
|
$10.0360 / $19.3310 | Buy Now |
DISTI #
VAD1G66B-00000-000
|
TTI | Switch Hardware 2-pole, ON - None - OFF, 20A 12VDC not HP rated, Illuminated, Sealed V-Series Switch Only, .250 Tab (Q.C.), 8 Terminal base and No Actuator RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Sealed Rocker Switch - ON-NONE-OFF - Double Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) No Barriers - 12V Incandescent Lamp - No Seal Black Bracket - No Actuator. |
100 In Stock |
|
$7.4100 / $14.8700 | Buy Now |
Part Details for VAD1G66B-00000-000
VAD1G66B-00000-000 CAD Models
VAD1G66B-00000-000 Part Data Attributes
|
VAD1G66B-00000-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VAD1G66B-00000-000
Carling Technologies
Rocker Switch, DPST, On-off, Maintained, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@12VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Illumination | LAMP | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |